The MC78M06CT is a 3-pin linear voltage regulator with a nominal output voltage of 6V and a maximum output current of 0.5A. It operates within a temperature range of 0 to 125°C. The regulator is packaged in a TO-220AB package with 3 pins. It is designed for use in a variety of applications requiring a stable voltage source.
Rochester Electronics MC78M06CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 5.7 |
| Output Voltage1-Max | 6.3 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC78M06CT to view detailed technical specifications.
No datasheet is available for this part.