The MC78M24CT is a 3-terminal linear voltage regulator from Rochester Electronics. It operates from an input voltage range of 27V to 38V and provides a regulated output voltage of 24V with a maximum current of 0.5A. The device is packaged in a TO-220AB with 3 pins and has an operating temperature range of 0°C to 125°C.
Rochester Electronics MC78M24CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 22.8 |
| Output Voltage1-Max | 25.2 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC78M24CT to view detailed technical specifications.
No datasheet is available for this part.