1.8V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
Rochester Electronics MC78PC18NTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 1.4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC78PC18NTR to view detailed technical specifications.
No datasheet is available for this part.