The MC78PC25NTR is a linear voltage regulator with a nominal output voltage of 2.5V, a dropout voltage of 0.35V, and a maximum output current of 150mA. It has a maximum operating temperature of 125°C and is packaged in a 5-pin SOT-23 package. The regulator has a minimum input voltage of 3V and a maximum input voltage of 8V. It is a single-function device with a dual terminal position.
Rochester Electronics MC78PC25NTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.35 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC78PC25NTR to view detailed technical specifications.
No datasheet is available for this part.