The MC78PC28NTRG is a 5-pin SOT-23 linear voltage regulator from Rochester Electronics. It has a nominal output voltage of 2.8V and a maximum output current of 0.15A. The device can withstand an operating temperature of up to 125°C. The input voltage range is from 3.3V to 8V. The regulator is packaged in a lead-free plastic SOT-23 package.
Rochester Electronics MC78PC28NTRG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC78PC28NTRG to view detailed technical specifications.
No datasheet is available for this part.