The MC78PC30NTR is a 3V linear voltage regulator with a maximum output current of 0.15A. It has a dropout voltage of up to 0.3V and can operate at temperatures up to 125°C. The device is packaged in a 5-pin SOT-23 package and is suitable for use in a variety of applications. The input voltage range is from 3.5V to 8V, and the output voltage is nominally 3V with a tolerance of ±0.06V.
Rochester Electronics MC78PC30NTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC78PC30NTR to view detailed technical specifications.
No datasheet is available for this part.