The MC78PC50NTRG is a 5V linear voltage regulator with a maximum output current of 0.15A. It has a maximum input voltage of 8V and a minimum input voltage of 5.5V. The regulator operates within a temperature range of -40°C to 125°C. It is packaged in a lead-free, plastic SOT-23 package with 5 pins.
Rochester Electronics MC78PC50NTRG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.26 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC78PC50NTRG to view detailed technical specifications.
No datasheet is available for this part.