The MC7912CT is a single output linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 1A. It has a maximum operating temperature of 125C and a minimum operating temperature of 0C. The regulator is available in a TO-220, 3 PIN package type.
Rochester Electronics MC7912CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC7912CT to view detailed technical specifications.
No datasheet is available for this part.