The MC7915ACT is a 3-terminal linear voltage regulator with a maximum input voltage of 30V and a minimum input voltage of 17.5V. It provides a regulated output voltage of 14.4-15.6V with a maximum output current of 1A. The device operates over a temperature range of 0 to 125°C. It is available in a JEDEC Package Code R-PSFM-T3.
Rochester Electronics MC7915ACT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC7915ACT to view detailed technical specifications.
No datasheet is available for this part.