Rochester Electronics MC9328MX21SVK technical specifications.
| Access Time | 266us |
| Core Architecture | ARM |
| Frequency | 266MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 6144B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC9328MX21SVK to view detailed technical specifications.
No datasheet is available for this part.