8-bit microcontroller featuring FLASH memory and a maximum clock frequency of 40 MHz. This QCC48 package, measuring 7x7 mm with a 1 mm height and 0.50 mm pitch, offers 48 terminals in a quad configuration. Operating across an automotive temperature grade from -40°C to 125°C, it supports a nominal supply voltage of 3V (2.7V to 5.5V). The device includes 54 I/O lines, PWM channels, and an ADC.
Rochester Electronics MC9S08AW16MFDE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC9S08AW16MFDE to view detailed technical specifications.
No datasheet is available for this part.