8-bit FLASH microcontroller operating at a maximum clock frequency of 40MHz. Features 39 I/O lines, PWM channels, and an integrated ADC. Housed in a 48-terminal PQFP package with dimensions of 7x7mm and a 0.50mm pitch. Designed for industrial temperature ranges from -40°C to 85°C, with a supply voltage range of 2.7V to 5.5V.
Rochester Electronics MC9S08LG32CLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC9S08LG32CLF to view detailed technical specifications.
No datasheet is available for this part.