8-bit microcontroller featuring a 40 MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 69 I/O lines and operates within a supply voltage range of 2.7V to 5.5V. Encased in an 80-terminal PQFP package measuring 14 x 14 mm with a 0.65 mm pitch, it supports PWM channels and includes an ADC. Operating temperatures range from -40°C to 85°C.
Rochester Electronics MC9S08LG32CLK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 69 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC9S08LG32CLK to view detailed technical specifications.
No datasheet is available for this part.