8-bit Flash microcontroller featuring a 20 MHz clock speed and 32 terminals. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage from 1.8V to 3.6V. This PQFP32 package measures 7x7mm with a 0.80mm pitch, offering 28 I/O lines. Includes PWM channels and an ADC, with no DMA or DAC channels.
Rochester Electronics MC9S08QE8CLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC9S08QE8CLC to view detailed technical specifications.
No datasheet is available for this part.