16-bit microcontroller featuring 64KB Flash memory, operating at up to 25MHz. This integrated circuit offers 91 I/O lines and a 16-bit external data and address bus. Housed in a 112-terminal PQFP package with a 20mm x 20mm footprint, it supports PWM channels and includes an ADC. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C with a nominal supply voltage of 2.5V.
Rochester Electronics MC9S12D64VPV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC9S12D64VPV to view detailed technical specifications.
No datasheet is available for this part.