16-bit microcontroller featuring 25MHz clock speed and FLASH ROM programmability. This industrial-grade integrated circuit offers 91 I/O lines, a 16-bit external data bus, and a 19-bit address bus. It operates within a supply voltage range of 2.35V to 2.75V and supports PWM channels and an ADC. Packaged in a 112-terminal PQFP with dimensions of 20mm x 20mm, it functions across an industrial temperature range of -40°C to 85°C.
Rochester Electronics MC9S12DJ256CCPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC9S12DJ256CCPV to view detailed technical specifications.
No datasheet is available for this part.