32-bit RISC microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 50 MHz. This industrial-grade component offers 91 I/O lines and operates within a supply voltage range of 1.72V to 1.98V, with a nominal voltage of 1.8V. It includes PWM channels and an Analog-to-Digital Converter (ADC), housed in a 112-terminal PQFP package with dimensions of 20mm x 20mm. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |