Rochester Electronics MCR100-3RLG technical specifications.
| Current Rating | 800mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics MCR100-3RLG to view detailed technical specifications.
No datasheet is available for this part.