Rochester Electronics MCR22-6RLRAG technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics MCR22-6RLRAG to view detailed technical specifications.
No datasheet is available for this part.