Rochester Electronics MD27C64-20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| Screening Level | MIL-PRF-38535 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics MD27C64-20 to view detailed technical specifications.
No datasheet is available for this part.