16-bit microcontroller featuring 12MHz clock speed and EPROM programmability with 4096 words of ROM and 232 bytes of RAM. Operates across a -55°C to 125°C temperature range with a nominal 5V supply voltage (4.5V-5.5V range) and a maximum supply current of 275mA. Includes 43 I/O lines, 16-bit external data and address bus widths, PWM channels, and an ADC. Packaged in a 68-terminal ceramic PGA with perpendicular terminal position, meeting MIL-PRF-38535 screening.
Rochester Electronics MG8097BH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 275 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | EPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-PRF-38535 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics MG8097BH to view detailed technical specifications.
No datasheet is available for this part.