The MIC2202BMM is a DC/DC controller with a 10-pin MSOP package, suitable for automotive applications. It operates over a temperature range of -40°C to 125°C. The device has a single function and 10 terminals, with a pin count of 10. It can handle input voltages between 2.3V and 5.5V.
Rochester Electronics MIC2202BMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC2202BMM to view detailed technical specifications.
No datasheet is available for this part.