The MIC23051-16YML DC/DC controller is a single-function device with an operating temperature range of -40°C to 125°C. It has 8 terminals and a 2 x 2 mm package type with a green MLF-8 package. The device can handle input voltages between 2.7V and 5.5V. It is designed for automotive applications and meets the requirements of the specified categories.
Rochester Electronics MIC23051-16YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC23051-16YML to view detailed technical specifications.
No datasheet is available for this part.