The MIC2774N-17BM5 is a 5-pin industrial temperature SOT-23 power management IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V. The device has a dual terminal position and a pin count of 5. It is available in a SOT-23 package with dimensions of 1.6mm in width and 2.9mm in length.
Rochester Electronics MIC2774N-17BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC2774N-17BM5 to view detailed technical specifications.
No datasheet is available for this part.