The MIC284-2BM is an 8-pin SOIC-8 dual voltage supervisor IC from Rochester Electronics with a temperature grade of MILITARY. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 125°C. The device has 8 terminals and is available in a 3.94mm wide, 4.93mm long package. It is suitable for use in applications requiring a dual voltage supervisor function.
Rochester Electronics MIC284-2BM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC284-2BM to view detailed technical specifications.
No datasheet is available for this part.