Rochester Electronics MIC29201-5.0BU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.7755 |
| Length | 10.363 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC29201-5.0BU to view detailed technical specifications.
No datasheet is available for this part.