The MIC39100-1.8BSTR is a 1.8V linear voltage regulator from Rochester Electronics. It has a maximum output current of 1A and can operate with input voltages between 2.25V and 16V. The device is packaged in a 4-pin SOP package and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Rochester Electronics MIC39100-1.8BSTR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.63 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC39100-1.8BSTR to view detailed technical specifications.
No datasheet is available for this part.