The MIC5018BM4 is a 4-pin industrial-grade MOSFET driver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP package. The device has a nominal supply voltage of 3.3V, with a minimum of 2.7V and a maximum of 9V. It is designed for use in power management applications, specifically as a buffer or inverter-based MOSFET driver.
Rochester Electronics MIC5018BM4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 9 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC5018BM4 to view detailed technical specifications.
No datasheet is available for this part.