The MIC5209-3.3BU is a linear voltage regulator from Rochester Electronics with a maximum input voltage of 16V and a minimum input voltage of 2.5V. It has a single output voltage of 3.3V with a maximum output current of 0.5A and a dropout voltage of 0.6V. The device is packaged in a 5-pin TO-263 package and has an operating temperature range of -40°C to 125°C.
Rochester Electronics MIC5209-3.3BU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.7755 |
| Length | 10.363 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC5209-3.3BU to view detailed technical specifications.
No datasheet is available for this part.