The MIC5236-3.3BM is an 8-pin SOIC-8 linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.15A. It has an operating temperature range of -40 to 125°C and a dropout voltage of 0.5V. The device has a maximum input voltage of 30V and a minimum input voltage of 2.3V. It is packaged in a SOIC-8 package with a width of 3.9mm and a length of 4.9mm.
Rochester Electronics MIC5236-3.3BM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC5236-3.3BM to view detailed technical specifications.
No datasheet is available for this part.