The MIC58P01BV is an industrial-grade latch-based peripheral driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and is packaged in a 28-pin LCC-28 plastic package. The IC operates on a nominal supply voltage of 5V and a minimum supply voltage of 3V. It is designed for use in industrial applications and is available from Rochester Electronics.
Rochester Electronics MIC58P01BV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.4554 |
| Length | 11.4554 |
| Pin Count | 28 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC58P01BV to view detailed technical specifications.
No datasheet is available for this part.