This 8-pin SOP-8 specialized IC from Rochester Electronics operates within an industrial temperature range of -40°C to 85°C. It has a single function and 8 terminals, with a dual terminal position. The device is packaged in a SOP-8 format with dimensions of 3.9mm in width and 4.9mm in length. It can handle a supply voltage of 4.75V to 5.5V.
Rochester Electronics MICRF022BM-FS12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MICRF022BM-FS12 to view detailed technical specifications.
No datasheet is available for this part.