The ML2003IQ is a 20-pin quad op-amp from Rochester Electronics with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 4V to 6V and has a pin count of 20. The device is packaged in a QCCJ package type and has a terminal position of quad. It is a special purpose amplifier suitable for industrial applications.
Rochester Electronics ML2003IQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ML2003IQ to view detailed technical specifications.
No datasheet is available for this part.