The ML2281CIP is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It has an analog input voltage range of 0-5V and operates over an industrial temperature range of -40 to 85°C. The device is packaged in an 8-pin dual-in-line package (DIP) with a width of 7.62mm and a length of 9.52mm.
Rochester Electronics ML2281CIP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ML2281CIP to view detailed technical specifications.
No datasheet is available for this part.