The ML4823CQ is a commercial temperature DC/DC controller from Rochester Electronics. It features a quad flat no-lead package with 20 pins and operates over a temperature range of 0 to 70 degrees Celsius. The device is designed to regulate DC power and can handle input voltages between 8.9 and 30 volts. The ML4823CQ is a single-function device with a JEDEC package code of S-PQCC-J20 and measures 8.965mm in width and length.
Rochester Electronics ML4823CQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ML4823CQ to view detailed technical specifications.
No datasheet is available for this part.