This industrial-grade DC/DC controller features a 16-pin SOP package and operates within a temperature range of -40 to 85 degrees Celsius. It has a single function and 16 terminals, with a terminal position of dual. The device is designed to handle input voltages between 8.9 and 30 volts.
Rochester Electronics ML4823IS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.34 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ML4823IS to view detailed technical specifications.
No datasheet is available for this part.