The ML4831CP is an 18-pin DIP DC/DC controller/regulator from Rochester Electronics. It operates within a temperature range of 0 to 85 degrees Celsius. The device features 18 terminals and a dual terminal position. The ML4831CP has a maximum input voltage of 12.8 volts and is available in a 7.62 by 22.86 millimeter package.
Rochester Electronics ML4831CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 12.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ML4831CP to view detailed technical specifications.
No datasheet is available for this part.