The MM54C154J is a 24-channel 1-of-24 demultiplexer with a supply voltage range of 3V to 15V and a propagation delay of 400ns. It is available in a 24-pin DIP package. The device operates over a temperature range of -55°C to 125°C and is classified as a military-grade component. The MM54C154J is a CMOS logic IC with an inverted output polarity.
Rochester Electronics MM54C154J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | CMOS |
| Propagation Delay (tpd) | 400 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM54C154J to view detailed technical specifications.
No datasheet is available for this part.