The MM54C941N is a dual CMOS bus driver IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is available in a 20-pin DIP package. The device is designed to drive bus lines and can handle supply voltages between 3V and 15V. It features a propagation delay of 140ns and is suitable for use in a variety of logic applications.
Rochester Electronics MM54C941N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | CMOS |
| Propagation Delay (tpd) | 140 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM54C941N to view detailed technical specifications.
No datasheet is available for this part.