The MM70C95J/883 is a dual CMOS bus driver with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 16 terminals and is packaged in a DIP-16 format with a width of 7.62mm and a length of 19.43mm. The device is designed for use in military-grade applications and has a propagation delay of 225ns. It operates on a supply voltage of 3-15V and is a type of logic IC. The MM70C95J/883 is a buffer and line driver with 2 ports and 6 bits, and is screened to MIL-STD-883 standards.
Rochester Electronics MM70C95J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | CMOS |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics MM70C95J/883 to view detailed technical specifications.
No datasheet is available for this part.