The MM74C164MX is an 8-bit serial-in parallel-out CMOS shift register with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has 14 terminals and is available in a 14-pin SOP package. The device operates on a supply voltage of 5V, 15V, or 3V and has a propagation delay of 310ns. It is a serial-in parallel-out logic IC with a true output polarity and a right count direction, triggered by a positive edge trigger.
Rochester Electronics MM74C164MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | CMOS |
| Propagation Delay (tpd) | 310 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 5.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74C164MX to view detailed technical specifications.
No datasheet is available for this part.