The MM74C89J is a 16-bit standard SRAM IC with a supply voltage range of 3V to 15V and an access time of 780ns. It has 16 words of memory and a parallel interface. The IC is packaged in a 16-pin DIP package and is rated for industrial temperature operation from -40°C to 85°C.
Rochester Electronics MM74C89J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 780 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74C89J to view detailed technical specifications.
No datasheet is available for this part.