The MM74HC04SJ is a dual inverter logic IC with 14 terminals, suitable for industrial temperature range from -40 to 85 degrees Celsius. It operates on a supply voltage of 4.5 to 6 volts and has a propagation delay of 120 nanoseconds. The device is packaged in a 14-pin R-PDSO-G14 package with a width of 5.3mm and a length of 10.2mm. It is a member of the HC/UH family and has a temperature grade of industrial.
Rochester Electronics MM74HC04SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC04SJ to view detailed technical specifications.
No datasheet is available for this part.