The MM74HC04SJX is a dual inverter logic IC with 14 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a propagation delay of 120ns and is available in a 14-pin SOP package. The device is designed for use with a supply voltage of 2 to 6V and is part of the HC/UH logic family. It is manufactured by Rochester Electronics and is suitable for use in a variety of applications requiring high-speed logic functions.
Rochester Electronics MM74HC04SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC04SJX to view detailed technical specifications.
No datasheet is available for this part.