The MM74HC08N is a 14-pin dual AND gate logic IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is available in a DIP package. The device has a propagation delay of 121ns and is part of the HC/UH family. It can be powered with a supply voltage between 2V and 6V, with a nominal voltage of 4.5V. The MM74HC08N is suitable for use in industrial applications.
Rochester Electronics MM74HC08N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 121 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC08N to view detailed technical specifications.
No datasheet is available for this part.