The MM74HC138SJX is a 16-pin dual multiplexer from Rochester Electronics. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage between 2 and 6 volts and features a propagation delay of 252 nanoseconds. The package type is SOP, with a width of 5.3 millimeters and a length of 10.1 millimeters.
Rochester Electronics MM74HC138SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 252 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC138SJX to view detailed technical specifications.
No datasheet is available for this part.