The MM74HC139MTCX is a dual multiplexer/demultiplexer from Rochester Electronics. It features 16 terminals and operates within a temperature range of -40°C to 85°C. This device has a supply voltage range of 2V to 6V and is classified as an industrial-grade logic IC. The propagation delay is approximately 275ns, and the output polarity is inverted.
Rochester Electronics MM74HC139MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 275 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC139MTCX to view detailed technical specifications.
No datasheet is available for this part.