Industrial temperature grade hex inverter logic IC featuring six independent 1-input inverter gates. This SOIC-14 package, with a 0.150-inch width, operates across a supply voltage range of 2V to 6V, with a nominal 4.5V. Experience a maximum propagation delay of 156ns within an operating temperature range of -40°C to 85°C.
Rochester Electronics MM74HC14MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 156 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC14MX to view detailed technical specifications.
No datasheet is available for this part.