The MM74HC174M is a 16-bit D flip-flop integrated circuit with a supply voltage range of 2V to 6V and a maximum operating temperature of 85 degrees Celsius. It features a propagation delay of 206 nanoseconds and a maximum frequency of 24 MHz. The device is packaged in a 0.150 inch, ROHS compliant SOIC-16 package and is suitable for industrial applications.
Rochester Electronics MM74HC174M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 206 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC174M to view detailed technical specifications.
No datasheet is available for this part.