Rochester Electronics MM74HC32N technical specifications.
| Pin Count | 14 |
| Logic IC Type | OR GATE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC32N to view detailed technical specifications.
No datasheet is available for this part.